
TPSMC220CA | |
|---|---|
DigiKey Part Number | 18-TPSMC220CATR-ND - Tape & Reel (TR) 18-TPSMC220CACT-ND - Cut Tape (CT) 18-TPSMC220CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC220CA |
Description | TVS DIODE 188.1VWM 328VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 188.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.93900 | ¥79.39 |
| 100 | ¥5.31510 | ¥531.51 |
| 500 | ¥4.18858 | ¥2,094.29 |
| 1,000 | ¥3.82620 | ¥3,826.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41964 | ¥10,258.92 |

