


TPSMB520A-A | |
|---|---|
DigiKey Part Number | 18-TPSMB520A-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMB520A-A |
Description | TVS DIODE 443VWM 718VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 718V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 443V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 494.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 718V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ440AH | Eaton - Electronics Division | 0 | 283-SMBJ440AHTR-ND | ¥1.42641 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.08970 | ¥9,269.10 |


