



TPSMB480A-A | |
|---|---|
DigiKey Part Number | F10340TR-ND - Tape & Reel (TR) F10340CT-ND - Cut Tape (CT) F10340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB480A-A |
Description | TVS DIODE 408VWM 658VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 900mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 408V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 456V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 658V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥7.56700 | ¥75.67 |
| 100 | ¥5.00580 | ¥500.58 |
| 500 | ¥3.90642 | ¥1,953.21 |
| 1,000 | ¥3.55254 | ¥3,552.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.58597 | ¥7,757.91 |
| 6,000 | ¥2.50788 | ¥15,047.28 |



