


TDR4A22 | |
|---|---|
DigiKey Part Number | F10672-ND |
Manufacturer | |
Manufacturer Product Number | TDR4A22 |
Description | RELAY TIME DEL 1023SEC 10A 120V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Repeat Cycle Time Delay Relay DPDT (2 Form C) 1 Sec ~ 1023 Sec Delay 10A @ 120/240VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Littelfuse Inc. | Delay Time 1 Sec ~ 1023 Sec |
Series | Contact Rating @ Voltage 10A @ 120/240VAC |
Packaging Bulk | Voltage - Supply 120VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method DIP Switches |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,866.13000 | ¥1,866.13 |
| 10 | ¥1,661.56800 | ¥16,615.68 |
| 25 | ¥1,586.42640 | ¥39,660.66 |
| 50 | ¥1,531.81580 | ¥76,590.79 |




