
SZSMF4L24AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L24AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L24AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L24AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L24AT3G |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.08500 | ¥40.85 |
| 100 | ¥2.63150 | ¥263.15 |
| 500 | ¥2.00348 | ¥1,001.74 |
| 1,000 | ¥1.80096 | ¥1,800.96 |
| 2,000 | ¥1.63035 | ¥3,260.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.20464 | ¥6,023.20 |
| 10,000 | ¥1.10945 | ¥11,094.50 |
| 15,000 | ¥1.08544 | ¥16,281.60 |




