22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB16CAT3G

DigiKey Part Number
F11615TR-ND - Tape & Reel (TR)
F11615CT-ND - Cut Tape (CT)
F11615DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB16CAT3G
Description
TVS DIODE 13.6VWM 22.5VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
610pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
13.6V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
15.2V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
22.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
27A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,485
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥4.44900¥44.49
100¥2.87710¥287.71
500¥2.19800¥1,099.00
1,000¥1.97884¥1,978.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.45122¥3,628.05
5,000¥1.32884¥6,644.20
7,500¥1.26648¥9,498.60
12,500¥1.22086¥15,260.75
Manufacturers Standard Package