
SZ1SMB7.0AT3G | |
|---|---|
DigiKey Part Number | F11578TR-ND - Tape & Reel (TR) F11578CT-ND - Cut Tape (CT) F11578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB7.0AT3G |
Description | TVS DIODE 7VWM 12VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2005pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 7V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.78V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 12V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 50A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.64700 | ¥36.47 |
| 100 | ¥2.35780 | ¥235.78 |
| 500 | ¥1.79972 | ¥899.86 |
| 1,000 | ¥1.61984 | ¥1,619.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.58324 | ¥3,958.10 |
| 5,000 | ¥1.47098 | ¥7,354.90 |


