
SZ1SMB58AT3G | |
|---|---|
DigiKey Part Number | F11572TR-ND - Tape & Reel (TR) F11572CT-ND - Cut Tape (CT) F11572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB58AT3G |
Description | TVS DIODE 58VWM 93.6VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 310pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 58V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 64.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 93.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.4A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.38300 | ¥43.83 |
| 100 | ¥2.82920 | ¥282.92 |
| 500 | ¥2.15962 | ¥1,079.81 |
| 1,000 | ¥1.94378 | ¥1,943.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.42492 | ¥3,562.30 |
| 5,000 | ¥1.30434 | ¥6,521.70 |
| 7,500 | ¥1.24289 | ¥9,321.68 |
| 12,500 | ¥1.19398 | ¥14,924.75 |




