
SZ1SMA70CAT3G | |
|---|---|
DigiKey Part Number | F11533TR-ND - Tape & Reel (TR) F11533CT-ND - Cut Tape (CT) F11533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA70CAT3G |
Description | TVS DIODE 70VWM 113VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 95pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
Current - Peak Pulse (10/1000µs) 3.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.38300 | ¥43.83 |
| 100 | ¥2.82920 | ¥282.92 |
| 500 | ¥2.15962 | ¥1,079.81 |
| 1,000 | ¥1.94378 | ¥1,943.78 |
| 2,000 | ¥1.76205 | ¥3,524.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.30434 | ¥6,521.70 |
| 10,000 | ¥1.20293 | ¥12,029.30 |
| 15,000 | ¥1.19398 | ¥17,909.70 |

