64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA40CAT3G

DigiKey Part Number
F11524TR-ND - Tape & Reel (TR)
F11524CT-ND - Cut Tape (CT)
F11524DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA40CAT3G
Description
TVS DIODE 40VWM 64.5VC SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
160pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25,338
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.38300¥43.83
100¥2.82920¥282.92
500¥2.15962¥1,079.81
1,000¥1.94378¥1,943.78
2,000¥1.76205¥3,524.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.30434¥6,521.70
10,000¥1.20293¥12,029.30
15,000¥1.19398¥17,909.70
Manufacturers Standard Package