
SZ1SMA18CAT3G | |
|---|---|
DigiKey Part Number | F11509TR-ND - Tape & Reel (TR) F11509CT-ND - Cut Tape (CT) F11509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA18CAT3G |
Description | TVS DIODE 18VWM 29.2VC SMA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 335pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 29.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 13.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ18CA-13-F | Diodes Incorporated | 84,072 | SMAJ18CA-FDICT-ND | ¥4.38000 | Direct |
| SMAJ18CA | Bourns Inc. | 7,121 | SMAJ18CABCT-ND | ¥4.80000 | Similar |
| SMAJ18CA | KYOCERA AVX | 5,254 | 478-7054-1-ND | ¥4.88000 | Similar |
| SMAJ18CA-E3/5A | Vishay General Semiconductor - Diodes Division | 6,240 | SMAJ18CA-E3/5AGICT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.65700 | ¥56.57 |
| 100 | ¥3.69090 | ¥369.09 |
| 500 | ¥2.84636 | ¥1,423.18 |
| 1,000 | ¥2.57412 | ¥2,574.12 |
| 2,000 | ¥2.34500 | ¥4,690.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.74747 | ¥8,737.35 |
| 10,000 | ¥1.69090 | ¥16,909.00 |




