17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA10CAT3G

DigiKey Part Number
18-SZ1SMA10CAT3GTR-ND - Tape & Reel (TR)
18-SZ1SMA10CAT3GCT-ND - Cut Tape (CT)
18-SZ1SMA10CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA10CAT3G
Description
TVS DIODE 10VWM 17VC SMA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
23.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
10V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
11.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
17V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,430
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.38300¥43.83
100¥2.82920¥282.92
500¥2.15962¥1,079.81
1,000¥1.94378¥1,943.78
2,000¥1.76205¥3,524.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.30434¥6,521.70
10,000¥1.20293¥12,029.30
15,000¥1.19398¥17,909.70
Manufacturers Standard Package