21V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Building Automation – Protect/Sense/Control

SRDA05-4BTG

DigiKey Part Number
F6189TR-ND - Tape & Reel (TR)
F6189CT-ND - Cut Tape (CT)
F6189DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRDA05-4BTG
Description
TVS DIODE 5VWM 21VC 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21V
Mfr
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Series
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,976
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥9.04700¥90.47
100¥6.04120¥604.12
500¥4.75046¥2,375.23
1,000¥4.33513¥4,335.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.23797¥8,094.92
5,000¥3.19119¥15,955.95
Manufacturers Standard Package