22V Clamp 100A (2/10µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22V Clamp 100A (2/10µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Building Automation – Protect/Sense/Control

SP4042-02UTG

DigiKey Part Number
F7378TR-ND - Tape & Reel (TR)
F7378CT-ND - Cut Tape (CT)
F7378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4042-02UTG
Description
TVS DIODE 3.3VWM 22VC 10UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22V Clamp 100A (2/10µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.6x2.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100A (2/10µs)
Mfr
Power - Peak Pulse
2500W (2.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
11pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 85°C (TA)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Package / Case
10-UFDFN Exposed Pad
Voltage - Breakdown (Min)
3.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.04000¥38.04
10¥25.05800¥250.58
100¥17.68040¥1,768.04
500¥14.92684¥7,463.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.19516¥36,585.48
Manufacturers Standard Package