SP3003-08ATG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥12.16000
Datasheet
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Building Automation – Protect/Sense/Control

SP3003-08ATG

DigiKey Part Number
F1867TR-ND - Tape & Reel (TR)
F1867CT-ND - Cut Tape (CT)
F1867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3003-08ATG
Description
TVS DIODE 6VWM 15VC 10MSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3003-08ATG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
15V
Mfr
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
8
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM1213-08MRonsemi0CM1213-08MROSCT-ND¥12.16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥10.07300¥100.73
100¥6.75990¥675.99
500¥5.33994¥2,669.97
1,000¥4.88310¥4,883.10
2,000¥4.50703¥9,014.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.68222¥14,728.88
Manufacturers Standard Package