
SP1026-01UTG | |
|---|---|
DigiKey Part Number | F7384TR-ND - Tape & Reel (TR) F7384CT-ND - Cut Tape (CT) F7384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1026-01UTG |
Description | TVS DIODE 6VWM 13.4VC 2UDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 13.4V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-µDFN (0.60x0.30) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13.4V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7.8V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.56400 | ¥25.64 |
| 100 | ¥1.62010 | ¥162.01 |
| 500 | ¥1.21288 | ¥606.44 |
| 1,000 | ¥1.08114 | ¥1,081.14 |
| 2,000 | ¥0.97016 | ¥1,940.32 |
| 5,000 | ¥0.84982 | ¥4,249.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.61454 | ¥9,218.10 |
| 30,000 | ¥0.56960 | ¥17,088.00 |

