8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Building Automation – Protect/Sense/Control

SP0504BAJTG

DigiKey Part Number
F3159TR-ND - Tape & Reel (TR)
F3159CT-ND - Cut Tape (CT)
F3159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0504BAJTG
Description
TVS DIODE 5.5VWM 8.5VC SC705
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SP0504BAJTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
8.5V
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
5-TSSOP, SC-70-5, SOT-353
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZA462A,125Nexperia USA Inc.78,9061727-1582-1-ND¥3.89000Similar
In-Stock: 20,450
Factory Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14
10¥8.95600¥89.56
100¥5.97340¥597.34
500¥4.69520¥2,347.60
1,000¥4.28386¥4,283.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.14569¥9,437.07
Manufacturers Standard Package