
SMF78A | |
|---|---|
DigiKey Part Number | 18-SMF78ATR-ND - Tape & Reel (TR) 18-SMF78ACT-ND - Cut Tape (CT) 18-SMF78ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF78A |
Description | TVS DIODE 78VWM 126VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 1.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF78A Models |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.72100 | ¥27.21 |
| 100 | ¥1.72420 | ¥172.42 |
| 500 | ¥1.29356 | ¥646.78 |
| 1,000 | ¥1.15429 | ¥1,154.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.81421 | ¥2,442.63 |
| 6,000 | ¥0.73976 | ¥4,438.56 |
| 9,000 | ¥0.70179 | ¥6,316.11 |
| 15,000 | ¥0.65913 | ¥9,886.95 |
| 21,000 | ¥0.63386 | ¥13,311.06 |
| 30,000 | ¥0.61920 | ¥18,576.00 |



