
SMF4L15AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L15AT1GTR-ND - Tape & Reel (TR) 18-SMF4L15AT1GCT-ND - Cut Tape (CT) 18-SMF4L15AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L15AT1G |
Description | TVS DIODE 15VWM 24.4VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24.4V |
Mfr | Current - Peak Pulse (10/1000µs) 16.4A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.29000 | ¥5.29 |
| 10 | ¥3.26700 | ¥32.67 |
| 100 | ¥2.08570 | ¥208.57 |
| 500 | ¥1.57494 | ¥787.47 |
| 1,000 | ¥1.40995 | ¥1,409.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00006 | ¥3,000.18 |
| 6,000 | ¥0.91192 | ¥5,471.52 |
| 9,000 | ¥0.86698 | ¥7,802.82 |
| 15,000 | ¥0.81649 | ¥12,247.35 |
| 21,000 | ¥0.79805 | ¥16,759.05 |










