
SMDJ20A | |
|---|---|
DigiKey Part Number | SMDJ20ATR-ND - Tape & Reel (TR) SMDJ20ACT-ND - Cut Tape (CT) SMDJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 92.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ20A Models |
Category | Voltage - Clamping (Max) @ Ipp 32.4V |
Mfr | Current - Peak Pulse (10/1000µs) 92.6A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.34400 | ¥83.44 |
| 100 | ¥5.54730 | ¥554.73 |
| 500 | ¥4.34690 | ¥2,173.45 |
| 1,000 | ¥3.96063 | ¥3,960.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.89176 | ¥8,675.28 |
| 6,000 | ¥2.86133 | ¥17,167.98 |








