



SMDC030F-2 | |
|---|---|
DigiKey Part Number | SMDC030F-2TR-ND - Tape & Reel (TR) SMDC030F-2CT-ND - Cut Tape (CT) SMDC030F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDC030F-2 |
Description | PTC RESET FUSE 60V 300MA 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Current - Max 10 A |
Manufacturer Littelfuse Inc. | Time to Trip 3 s |
Series | Resistance - Initial (Ri) (Min) 300 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance - Post Trip (R1) (Max) 3.4 Ohms |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2920 (7351 Metric), Concave |
Voltage - Max 60V | Size / Dimension 0.295" L x 0.201" W (7.50mm x 5.10mm) |
Current - Hold (Ih) (Max) 300 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 600 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 5 | ¥5.80600 | ¥29.03 |
| 10 | ¥5.35100 | ¥53.51 |
| 50 | ¥4.44260 | ¥222.13 |
| 100 | ¥4.09860 | ¥409.86 |
| 250 | ¥3.68444 | ¥921.11 |
| 500 | ¥3.39814 | ¥1,699.07 |
| 1,000 | ¥3.13301 | ¥3,133.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.27954 | ¥9,118.16 |
| 8,000 | ¥2.25357 | ¥18,028.56 |

