486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ300A

DigiKey Part Number
SMCJ300ALFTR-ND - Tape & Reel (TR)
SMCJ300ALFCT-ND - Cut Tape (CT)
SMCJ300ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ300A
Description
TVS DIODE 300VWM 486VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ300A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
486V
Mfr
Current - Peak Pulse (10/1000µs)
3.1A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
300V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
335V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,178
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥7.29400¥72.94
100¥4.81890¥481.89
500¥3.75490¥1,877.45
1,000¥3.41228¥3,412.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.48108¥7,443.24
6,000¥2.38796¥14,327.76
Manufacturers Standard Package