
SMBJ180CA | |
|---|---|
DigiKey Part Number | SMBJ180CALFTR-ND - Tape & Reel (TR) SMBJ180CALFCT-ND - Cut Tape (CT) SMBJ180CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ180CA |
Description | TVS DIODE 180VWM 292VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ180CA Models |
Category | Voltage - Clamping (Max) @ Ipp 292V |
Mfr | Current - Peak Pulse (10/1000µs) 2.1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 201V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.95200 | ¥29.52 |
| 100 | ¥1.87980 | ¥187.98 |
| 500 | ¥1.41400 | ¥707.00 |
| 1,000 | ¥1.26366 | ¥1,263.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89355 | ¥2,680.65 |
| 6,000 | ¥0.81318 | ¥4,879.08 |
| 9,000 | ¥0.77220 | ¥6,949.80 |
| 15,000 | ¥0.72614 | ¥10,892.10 |
| 21,000 | ¥0.69887 | ¥14,676.27 |
| 30,000 | ¥0.69468 | ¥20,840.40 |

