22.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Building Automation – Protect/Sense/Control

SM12-02HTG

DigiKey Part Number
F6347TR-ND - Tape & Reel (TR)
F6347CT-ND - Cut Tape (CT)
F6347DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM12-02HTG
Description
TVS DIODE 12VWM 22.5VC SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
150pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
22.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOT23-T12LCBourns Inc.1,655CDSOT23-T12LCCT-ND¥7.44000Similar
In-Stock: 13,924
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥4.83800¥48.38
100¥3.13760¥313.76
500¥2.40442¥1,202.21
1,000¥2.16814¥2,168.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.55647¥4,669.41
6,000¥1.43038¥8,582.28
9,000¥1.36766¥12,308.94
Manufacturers Standard Package