


SLVU2.8HTG | |
|---|---|
DigiKey Part Number | F4207TR-ND - Tape & Reel (TR) F4207CT-ND - Cut Tape (CT) F4207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8HTG |
Description | TVS DIODE 2.8VWM 15VC SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SLVU2.8HTG Models |
Category | Current - Peak Pulse (10/1000µs) 40A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOT23-SLVU2.8 | Bourns Inc. | 5,499 | CDSOT23-SLVU2.8CT-ND | ¥17.20000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥9.52700 | ¥95.27 |
| 100 | ¥6.37780 | ¥637.78 |
| 500 | ¥5.02634 | ¥2,513.17 |
| 1,000 | ¥4.59142 | ¥4,591.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41964 | ¥10,258.92 |






