


SJ6012DRP | |
|---|---|
DigiKey Part Number | F10278TR-ND - Tape & Reel (TR) F10278CT-ND - Cut Tape (CT) F10278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ6012DRP |
Description | SCR 600V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SJ6012DRP Models |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6012D1RP | Littelfuse Inc. | 0 | F10282CT-ND | ¥28.20000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥15.06800 | ¥150.68 |
| 100 | ¥10.43340 | ¥1,043.34 |
| 500 | ¥8.45442 | ¥4,227.21 |
| 1,000 | ¥7.97848 | ¥7,978.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.82949 | ¥24,573.72 |

