


SEP0080Q38CB | |
|---|---|
DigiKey Part Number | F6771TR-ND - Tape & Reel (TR) F6771CT-ND - Cut Tape (CT) F6771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP0080Q38CB |
Description | TVS DEVICE MIXED 8V 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 8V Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 2 |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-LQFN |
Voltage - Clamping 8V | Supplier Device Package 8-QFN (5x6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥21.31200 | ¥213.12 |
| 100 | ¥14.92400 | ¥1,492.40 |
| 500 | ¥12.55568 | ¥6,277.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥10.25790 | ¥41,031.60 |


