48.6V Clamp 10A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB30

DigiKey Part Number
SACB30TR-ND - Tape & Reel (TR)
SACB30CT-ND - Cut Tape (CT)
SACB30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SACB30
Description
TVS DIODE 30VWM 48.6VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
48.6V Clamp 10A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SACB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
48.6V
Mfr
Current - Peak Pulse (10/1000µs)
10A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
30V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
33.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.01000¥9.01
10¥5.61500¥56.15
100¥3.66530¥366.53
500¥2.82586¥1,412.93
1,000¥2.55535¥2,555.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.84291¥5,528.73
6,000¥1.69863¥10,191.78
9,000¥1.67570¥15,081.30
Manufacturers Standard Package