72.7V Clamp 7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA45CA

DigiKey Part Number
18-SA45CATR-ND - Tape & Reel (TR)
18-SA45CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA45CA
Description
TVS DIODE 45VWM 72.7VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
72.7V Clamp 7A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA45CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
7A
Series
Power - Peak Pulse
500W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,708
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.35800¥43.58
100¥2.81430¥281.43
500¥2.14788¥1,073.94
1,000¥1.93303¥1,933.03
2,000¥1.75208¥3,504.16
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.33319¥5,332.76
8,000¥1.22645¥9,811.60
12,000¥1.18571¥14,228.52
Manufacturers Standard Package