Similar
Similar
Similar
Similar
Similar

S8012DTP | |
|---|---|
DigiKey Part Number | S8012DTP-ND |
Manufacturer | |
Manufacturer Product Number | S8012DTP |
Description | SCR 800V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCR12DCNT4G | Littelfuse Inc. | 18,070 | MCR12DCNT4GOSCT-ND | ¥15.80000 | Similar |
| MCR12DSNT4G | Littelfuse Inc. | 9,253 | MCR12DSNT4GOSCT-ND | ¥25.14000 | Similar |
| MCR8DSNT4G | Littelfuse Inc. | 0 | MCR8DSNT4G-ND | ¥4.95168 | Similar |
| S8012DRP | Littelfuse Inc. | 18,558 | S8012DCT-ND | ¥26.13000 | Parametric Equivalent |
| TN1215-800B-TR | STMicroelectronics | 0 | TN1215-800B-TR-ND | ¥3.64498 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥9.79003 | ¥7,342.52 |



