
S8012DRP | |
|---|---|
DigiKey Part Number | S8012DTR-ND - Tape & Reel (TR) S8012DCT-ND - Cut Tape (CT) S8012DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8012DRP |
Description | SCR 800V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Voltage - Off State 800 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-252 (DPAK) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.13000 | ¥26.13 |
| 10 | ¥16.92000 | ¥169.20 |
| 100 | ¥11.69460 | ¥1,169.46 |
| 500 | ¥9.46038 | ¥4,730.19 |
| 1,000 | ¥9.29242 | ¥9,292.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.59186 | ¥18,979.65 |

