S8010DRP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 18,070
Unit Price: ¥15.80000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,253
Unit Price: ¥25.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ¥4.95168
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: ¥9.55052
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥3.64498
Datasheet

Similar


STMicroelectronics
In Stock: 2,137
Unit Price: ¥11.08000
Datasheet
SCR 800 V 10 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8010DRP

DigiKey Part Number
S8010DTR-ND - Tape & Reel (TR)
S8010DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8010DRP
Description
SCR 800V 10A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 800 V 10 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
10 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tape & Reel (TR)
Digi-Reel®
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
800 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
6.4 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCR12DCNT4GLittelfuse Inc.18,070MCR12DCNT4GOSCT-ND¥15.80000Similar
MCR12DSNT4GLittelfuse Inc.9,253MCR12DSNT4GOSCT-ND¥25.14000Similar
MCR8DSNT4GLittelfuse Inc.0MCR8DSNT4G-ND¥4.95168Similar
S8010DTPLittelfuse Inc.0S8010DTP-ND¥9.55052Parametric Equivalent
TN1215-800B-TRSTMicroelectronics0TN1215-800B-TR-ND¥3.64498Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.13795¥22,844.88
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.03000¥18.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.