S6X8BSRP1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 148
Unit Price: ¥11.74000
Datasheet
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6X8BSRP1

DigiKey Part Number
S6X8BSRP1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S6X8BSRP1
Description
SCR 600V 800MA SOT-89
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
S6X8BSRP1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
800 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
5 mA
Packaging
Tape & Reel (TR)
Current - Off State (Max)
3 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 10A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-243AA
Current - On State (It (AV)) (Max)
510 mA
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6X8BSRPLittelfuse Inc.148S6X8BSRPCT-ND¥11.74000Parametric Equivalent
Available To Order
Factory Stock: 4,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.31395¥3,313.95
2,000¥3.11771¥6,235.42
Manufacturers Standard Package