SCR 600 V 65 A Standard Recovery Through Hole TO-218 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6065KTP

DigiKey Part Number
S6065KTP-ND
Manufacturer
Manufacturer Product Number
S6065KTP
Description
SCR 600V 65A TO-218 ISOLATED TAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 65 A Standard Recovery Through Hole TO-218 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
65 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
80 mA
Packaging
Tube
Current - Off State (Max)
20 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
800A, 950A
Voltage - Off State
600 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
2 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
50 mA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.8 V
Package / Case
TO-218-3 Isolated Tab, TO-218AC
Current - On State (It (AV)) (Max)
41 A
Supplier Device Package
TO-218 Isolated Tab
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 948
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.09000¥86.09
10¥59.74200¥597.42
250¥46.05364¥11,513.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.