SCR 600 V 1.5 A Sensitive Gate Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S602ESRP

DigiKey Part Number
S602ESRPTR-ND - Tape & Reel (TR)
S602ESRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S602ESRP
Description
SCR 600V 1.5A TO-92
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
SCR 600 V 1.5 A Sensitive Gate Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
1.5 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Off State (Max)
5 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
12.5A, 15A
Voltage - Off State
600 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.7 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Current - On State (It (AV)) (Max)
950 mA
Supplier Device Package
TO-92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,526
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
10¥7.74900¥77.49
100¥5.14230¥514.23
500¥4.02204¥2,011.02
1,000¥3.66138¥3,661.38
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.87829¥5,756.58
4,000¥2.69189¥10,767.56
Manufacturers Standard Package