
S6015LTP | |
|---|---|
DigiKey Part Number | F7306-ND |
Manufacturer | |
Manufacturer Product Number | S6015LTP |
Description | SCR 600V 15A TO-220 ISOLATED TAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 15 A Standard Recovery Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 15 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Current - Off State (Max) 10 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 30 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (AV)) (Max) 9.5 A | Supplier Device Package TO-220 Isolated Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 50 | ¥14.05080 | ¥702.54 |
| 100 | ¥12.72170 | ¥1,272.17 |
| 500 | ¥10.39324 | ¥5,196.62 |
| 1,000 | ¥10.18864 | ¥10,188.64 |


