SCR 400 V 10 A Sensitive Gate Through Hole TO-220AB-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 10 A Sensitive Gate Through Hole TO-220AB-L
TO-220-3 (Formed Leads, Non-Isolated)

S4010LS2TP

DigiKey Part Number
F7251-ND
Manufacturer
Manufacturer Product Number
S4010LS2TP
Description
SCR 400V 10A TO-220AB-L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 10 A Sensitive Gate Through Hole TO-220AB-L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
10 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Tube
Current - Off State (Max)
5 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
400 V
SCR Type
Sensitive Gate
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Operating Temperature
-40°C ~ 110°C
Current - Gate Trigger (Igt) (Max)
200 µA
Mounting Type
Through Hole
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-220-3 Isolated Tab
Current - On State (It (AV)) (Max)
6.4 A
Supplier Device Package
TO-220AB-L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89
10¥16.23400¥162.34
100¥11.28850¥1,128.85
500¥9.17672¥4,588.36
1,000¥8.79415¥8,794.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.