



RXEF135-2 | |
|---|---|
DigiKey Part Number | RXEF135-2HFTR-ND - Tape & Reel (TR) RXEF135-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF135-2 |
Description | PTC RESET FUSE 72V 1.35A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 9.6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 120 mOhms |
Series | Resistance - Post Trip (R1) (Max) 300 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.571" Dia x 0.118" T (14.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.35 A | Height - Seated (Max) 0.752" (19.10mm) |
Current - Trip (It) 2.7 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 5 | ¥5.44200 | ¥27.21 |
| 10 | ¥5.02800 | ¥50.28 |
| 50 | ¥4.16800 | ¥208.40 |
| 100 | ¥3.84640 | ¥384.64 |
| 250 | ¥3.45784 | ¥864.46 |
| 500 | ¥3.18924 | ¥1,594.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.40299 | ¥3,604.49 |
| 3,000 | ¥2.21396 | ¥6,641.88 |
| 4,500 | ¥2.10982 | ¥9,494.19 |
| 7,500 | ¥2.10162 | ¥15,762.15 |

