RXEF135-2 | ||
---|---|---|
DigiKey Part Number | RXEF135-2HFTR-ND - Tape & Reel (TR) RXEF135-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RXEF135-2 | |
Description | PTC RESET FUSE 72V 1.35A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.35 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 9.6 s | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 300 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.571" Dia x 0.118" T (14.50mm x 3.00mm) | |
Height - Seated (Max) | 0.752" (19.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
5 | ¥4.55200 | ¥22.76 |
10 | ¥4.41500 | ¥44.15 |
50 | ¥3.71700 | ¥185.85 |
100 | ¥3.08530 | ¥308.53 |
250 | ¥2.80480 | ¥701.20 |
500 | ¥2.38416 | ¥1,192.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.03355 | ¥3,050.32 |
3,000 | ¥1.92840 | ¥5,785.20 |
7,500 | ¥1.89332 | ¥14,199.90 |
10,500 | ¥1.82320 | ¥19,143.60 |