Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF110K-2

DigiKey Part Number
RXEF110K-2HFTR-ND - Tape & Reel (TR)
RXEF110K-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RXEF110K-2
Description
PTC RESET FUSE 72V 1.1A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
8.2 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
380 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.504" Dia x 0.118" T (12.80mm x 3.00mm)
Current - Hold (Ih) (Max)
1.1 A
Height - Seated (Max)
0.689" (17.50mm)
Current - Trip (It)
2.2 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
5¥5.26000¥26.30
10¥4.85400¥48.54
50¥4.02420¥201.21
100¥3.71410¥371.41
250¥3.33844¥834.61
500¥3.07926¥1,539.63
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.57798¥3,866.97
3,000¥2.37525¥7,125.75
4,500¥2.34554¥10,554.93
Manufacturers Standard Package