



RXEF110-AP | |
|---|---|
DigiKey Part Number | RXEF110-APHFCT-ND - Cut Tape (CT) RXEF110-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RXEF110-AP |
Description | PTC RESET FUSE 72V 1.1A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 8.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 380 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.504" Dia x 0.118" T (12.80mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.1 A | Height - Seated (Max) 0.689" (17.50mm) |
Current - Trip (It) 2.2 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 5 | ¥5.29200 | ¥26.46 |
| 10 | ¥4.88800 | ¥48.88 |
| 50 | ¥4.05720 | ¥202.86 |
| 100 | ¥3.74300 | ¥374.30 |
| 250 | ¥3.36488 | ¥841.22 |
| 500 | ¥3.10356 | ¥1,551.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.45272 | ¥2,452.72 |
| 2,000 | ¥2.26048 | ¥4,520.96 |
| 3,000 | ¥2.15458 | ¥6,463.74 |
| 5,000 | ¥2.03958 | ¥10,197.90 |

