



RXEF090-2 | |
|---|---|
DigiKey Part Number | RXEF090-2TR-ND - Tape & Reel (TR) RXEF090-2HFTR-ND - Tape & Reel (TR) RXEF090-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF090-2 |
Description | PTC RESET FUSE 72V 900MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7.2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 200 mOhms |
Series | Resistance - Post Trip (R1) (Max) 470 mOhms |
Packaging Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.441" Dia x 0.118" T (11.20mm x 3.00mm) |
Current - Hold (Ih) (Max) 900 mA | Height - Seated (Max) 0.622" (15.80mm) |
Current - Trip (It) 1.8 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 5 | ¥4.97800 | ¥24.89 |
| 10 | ¥4.59000 | ¥45.90 |
| 50 | ¥3.80920 | ¥190.46 |
| 100 | ¥3.51470 | ¥351.47 |
| 250 | ¥3.15948 | ¥789.87 |
| 500 | ¥2.91418 | ¥1,457.09 |
| 1,000 | ¥2.68700 | ¥2,687.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.02331 | ¥6,069.93 |
| 6,000 | ¥1.90313 | ¥11,418.78 |


