


RUEF500-2 | |
|---|---|
DigiKey Part Number | RUEF500TR-ND - Tape & Reel (TR) RUEF500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RUEF500-2 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 14.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.551" L x 0.120" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.949" (24.10mm) |
Current - Trip (It) 10 A | Lead Spacing 0.400" (10.15mm) |
Current - Max 100 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 5 | ¥7.36000 | ¥36.80 |
| 10 | ¥6.79000 | ¥67.90 |
| 50 | ¥5.63180 | ¥281.59 |
| 100 | ¥5.19690 | ¥519.69 |
| 250 | ¥4.67124 | ¥1,167.81 |
| 500 | ¥4.30784 | ¥2,153.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.24503 | ¥4,867.55 |
| 3,000 | ¥2.98916 | ¥8,967.48 |
| 4,500 | ¥2.92552 | ¥13,164.84 |



