RGEF1000-2 | ||
---|---|---|
DigiKey Part Number | RGEF1000-2HFTR-ND - Tape & Reel (TR) RGEF1000-2HFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RGEF1000-2 | |
Description | PTC RESET FUSE 16V 10A RADIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 16V 10 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | RGEF1000-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 10 A | |
Current - Trip (It) | 17 A | |
Current - Max | 100 A | |
Time to Trip | 6 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 10.2 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" L x 0.098" W (16.50mm x 2.50mm) | |
Height - Seated (Max) | 0.992" (25.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
5 | ¥8.71800 | ¥43.59 |
10 | ¥8.16000 | ¥81.60 |
50 | ¥6.75140 | ¥337.57 |
100 | ¥5.62670 | ¥562.67 |
250 | ¥5.48580 | ¥1,371.45 |
500 | ¥4.64190 | ¥2,320.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.07922 | ¥4,079.22 |
2,000 | ¥3.86829 | ¥7,736.58 |
3,000 | ¥3.79795 | ¥11,393.85 |
5,000 | ¥3.65726 | ¥18,286.30 |
10,000 | ¥3.51661 | ¥35,166.10 |