


QJ6006N5RP | |
|---|---|
DigiKey Part Number | 18-QJ6006N5RPTR-ND - Tape & Reel (TR) 18-QJ6006N5RPCT-ND - Cut Tape (CT) 18-QJ6006N5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QJ6006N5RP |
Description | TRIAC 600V 6A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 6 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 6 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.63000 | ¥37.63 |
| 10 | ¥24.80200 | ¥248.02 |
| 100 | ¥17.52080 | ¥1,752.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥12.48256 | ¥6,241.28 |

