
Q8016LH4TP | |
|---|---|
DigiKey Part Number | Q8016LH4TP-ND |
Manufacturer | |
Manufacturer Product Number | Q8016LH4TP |
Description | TRIAC ALTERNISTOR 800V 16A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 16 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 Isolated Tab |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 50 | ¥22.53080 | ¥1,126.54 |
| 100 | ¥20.57160 | ¥2,057.16 |
| 500 | ¥18.27768 | ¥9,138.84 |




