
Q4040J7TP | |
|---|---|
DigiKey Part Number | Q4040J7TP-ND |
Manufacturer | |
Manufacturer Product Number | Q4040J7TP |
Description | TRIAC ALTERNISTOR 400V TO218X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 40 A Through Hole TO-218X Isolated |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 100 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 100 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-218X-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 40 A | Supplier Device Package TO-218X Isolated |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 335A, 400A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥107.59000 | ¥107.59 |
| 10 | ¥75.12500 | ¥751.25 |
| 250 | ¥62.22876 | ¥15,557.19 |


