



PSR073FS0500Z | |
|---|---|
DigiKey Part Number | 5666-PSR073FS0500Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR073FS0500Z |
Description | FUSE SQUARE 500A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Bulk | Approval Agency CCC, CE, cURus, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Fuse Type Square | Size / Dimension 2.953" L x 2.894" W x 3.130" H (75.00mm x 73.50mm x 79.50mm) |
Current Rating (Amps) 500A | Melting I²t 42751.0 |
Voltage Rating - AC 1.3 kVAC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,541.51000 | ¥4,541.51 |
| 6 | ¥3,682.08167 | ¥22,092.49 |
| 10 | ¥3,466.52400 | ¥34,665.24 |


