


PSR070UL0200Z | |
|---|---|
DigiKey Part Number | 5666-PSR070UL0200Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070UL0200Z |
Description | FUSE SQUARE 200A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Current Rating (Amps) 200A | Size / Dimension 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 4177.0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,832.71000 | ¥3,832.71 |
| 6 | ¥3,108.02500 | ¥18,648.15 |
| 12 | ¥2,863.86667 | ¥34,366.40 |


