200A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
POWR-SPEED® High-Speed Square Body Fuses - PSR Series
POWR-SPEED and PSR Series High-Speed Fuses

PSR070FS0200Z

DigiKey Part Number
5666-PSR070FS0200Z-ND
Manufacturer
Manufacturer Product Number
PSR070FS0200Z
Description
FUSE SQUARE 200A 1.3KVAC/1KVDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
200A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
1 kVDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Semiconductors
Packaging
Bulk
Approval Agency
CCC, CE, cURus, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
100kA AC, 150kA DC
Fuse Type
Square
Size / Dimension
2.913" L x 1.693" W x 1.929" H (74.00mm x 43.00mm x 49.00mm)
Current Rating (Amps)
200A
Melting I²t
4177.0
Voltage Rating - AC
1.3 kVAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,653.57000¥3,653.57
6¥2,962.88500¥17,777.31
10¥2,789.70700¥27,897.07